SN65HVD1477DR

Texas Instruments
595-SN65HVD1477DR
SN65HVD1477DR

Mfr.:

Description:
RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1477D A A 595-SN65HVD1477D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.407

Stock:
1.407 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp101.086 Rp101.086
Rp77.053 Rp770.530
Rp70.999 Rp1.774.975
Rp64.394 Rp6.439.400
Rp61.459 Rp15.364.750
Rp60.542 Rp30.271.000
Rp59.991 Rp59.991.000
Full Reel (Order in multiples of 2500)
Rp56.873 Rp142.182.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1477
Transceiver
50 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: RS485-FL-DPLX-EVM
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 285 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 10 ns, 25 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.