SN65HVD231D

Texas Instruments
595-SN65HVD231D
SN65HVD231D

Mfr.:

Description:
CAN Interface IC SLEEP MODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.205

Stock:
13.205 Can Dispatch Immediately
Quantities greater than 13205 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp64.761 Rp64.761
Rp48.800 Rp488.000
Rp44.581 Rp1.114.525
Rp39.077 Rp2.930.775
Rp38.710 Rp11.613.000
Rp38.527 Rp20.226.675
Rp37.426 Rp39.297.300
Rp36.325 Rp92.628.750
Rp35.591 Rp178.844.775

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp66.779
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.095
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp41.462
Min:
1

Similar Product

Texas Instruments SN65HVD231DR
Texas Instruments
CAN Interface IC SLEEP MODE A 595-SN6 5HVD231D A 595-SN65 A 595-SN65HVD231D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD231
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 85 C
10 mA
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 3.6 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.