SN65HVD252D

Texas Instruments
595-SN65HVD252D
SN65HVD252D

Mfr.:

Description:
CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.428

Stock:
2.428 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.061 Rp88.061
Rp66.963 Rp669.630
Rp53.203 Rp1.330.075
Rp50.085 Rp3.756.375
Rp48.617 Rp14.585.100
Rp48.067 Rp25.235.175
Rp47.333 Rp49.699.650

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp74.852
Min:
1

Similar Product

Texas Instruments SN65HVD252DR
Texas Instruments
CAN Interface IC INDUSTRIAL CAN TRANS CEIVERS A 595-SN65H A 595-SN65HVD252D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
SN65HVD252
High Speed CAN Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
4.75 V
5.25 V
- 40 C
+ 85 C
60 mA
12 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.75 V to 5.25 V
Product: CAN Transceivers
Product Type: CAN Interface IC
Propagation Delay Time: 40 ns, 50 ns, 55 ns
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN65HVD252 / SN65HVD253 CAN Transceivers

Texas Instruments SN65HVD252 and SN65HVD253 DeviceNet™ CAN transceivers are designed for operation in harsh industrial environments and feature bus-pin voltage protection from -36V to 40V, driver output current limiting, and overtemperature driver shutdown. TI SN65HVD252 and SN65HVD253 CAN transceivers meet or exceed the specifications of DeviceNet and are compatible to the ISO 11898-2:2003 standard for use in applications employing a controller area network (CAN). These TI DeviceNet CAN transceivers provide differential transmit and receive capability at signaling rates up to 1 Mbps.