SN65HVD3082EDG4

595-SN65HVD3082EDG4
SN65HVD3082EDG4

Mfr.:

Description:
RS-485 Interface IC Low-Power RS-485 Transceiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp56.139
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.465
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.023
Min:
1

Similar Product

Texas Instruments SN65HVD3082ED
Texas Instruments
RS-485 Interface IC LP RS485
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-8
SN65HVD3082E
Transceiver
200 kb/s
1 Driver
1 Receiver
Half Duplex
5.5 V
4.5 V
900 uA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SNx5HVD308xE Low-Power RS-485 Transceivers

Texas Instruments SNx5HVD308xE Low-Power RS-485 Transceivers are half-duplex transceivers designed for RS-485 data bus networks. Powered by a 5V supply, these devices comply with the TIA/EIA-485A standard. With controlled transition times, these devices are suitable for transmitting data over long, twisted-pair cables. The SN65HVD3082E and SN75HVD3082E are optimized for signaling rates up to 200kbps. The SN65HVD3085E is suitable for data transmission up to 1Mbps, whereas the SN65HVD3088E is suitable for applications that require signaling rates up to 20Mbps. These devices are designed to operate with very low supply current, typically 0.3mA, exclusive of the load. When in inactive-shutdown mode, the supply current drops to a few nanoamps, which makes these devices ideal for power-sensitive applications.