SN65HVD3083EDGS

595-SN65HVD3083EDGS
SN65HVD3083EDGS

Mfr.:

Description:
RS-485 Interface IC RS-485 Full-Duplex Drivers/Receivers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp34.124
Min:
1

Similar Product

Texas Instruments SN65HVD3083EDGSR
Texas Instruments
RS-485 Interface IC RS-485 Full-Duplex D rivers/Receivers A A 595-SN65HVD3083EDGS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
MSOP-10
SN65HVD3083E
Transceiver
1 Mb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
4.5 V
750 uA
- 40 C
+ 85 C
16 kV
Tube
Brand: Texas Instruments
Input Voltage: 5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 250 mA
Output Type: Differential
Output Voltage: 4.3 V
Pd - Power Dissipation: 463 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 150 ns
Shutdown: Shutdown
Factory Pack Quantity: 80
Subcategory: Interface ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.