SN65HVD30D
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65HVD30D
SN65HVD30D
Mfr.:
Description:
RS-485 Interface IC 3.3V Full-Duplex RS- 485
RS-485 Interface IC 3.3V Full-Duplex RS- 485
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 1.949
-
Stock:
-
1.949 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 1949 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp100.903 | Rp100.903 | |
| Rp76.870 | Rp768.700 | |
| Rp70.816 | Rp1.770.400 | |
| Rp62.193 | Rp4.664.475 | |
| Rp59.074 | Rp17.722.200 | |
| Rp57.606 | Rp30.243.150 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp97.968
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp95.950
Min:
1
Similar Product
Texas Instruments
RS-485 Interface IC 3.3V Full-Duplex RS- 485 A 595-SN65HVD30 A 595-SN65HVD30D
Datasheet
EOL
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
