SN65HVS880PWP
Images are for reference only
See Product Specifications
See Product Specifications
595-SN65HVS880PWP
SN65HVS880PWP
Mfr.:
Description:
Serializers & Deserializers - Serdes 8Ch Nominal 24V Dig input serializer
Serializers & Deserializers - Serdes 8Ch Nominal 24V Dig input serializer
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
In Stock: 584
-
Stock:
-
584 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 584 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp102.187 | Rp102.187 | |
| Rp77.971 | Rp779.710 | |
| Rp68.981 | Rp3.449.050 | |
| Rp65.128 | Rp6.512.800 | |
| Rp61.826 | Rp15.456.500 | |
| Rp59.991 | Rp29.995.500 | |
| Rp59.625 | Rp59.625.000 | |
| Rp59.258 | Rp148.145.000 |
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp89.345
Min:
1
Similar Product
Texas Instruments
Serializers & Deserializers - Serdes 8Ch Nominal 24V Dig input serializer A 5 A 595-SN65HVS880PWP
Datasheet
Application Notes
EOL
Images
Models
PCN
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
