SN65LBC170DW

Texas Instruments
595-SN65LBC170DW
SN65LBC170DW

Mfr.:

Description:
SCSI Interface IC Triple Differential Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 425

Stock:
425 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp416.271 Rp416.271
Rp332.796 Rp3.327.960
Rp311.699 Rp7.792.475
Rp288.766 Rp28.876.600
Rp277.942 Rp69.485.500
Rp271.337 Rp135.668.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
20 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Data Rate: 30 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.48 W
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN65LBC170
Shutdown: Yes
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS