SN65LBC172A16DWR

Texas Instruments
595-SN65LBC172A16DWR
SN65LBC172A16DWR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad RS-485 Diff Lin e Driver A 595-SN65 A 595-SN65LBC172A16DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp108.975 Rp217.950.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp174.837
Min:
1

Similar Product

Texas Instruments SN65LBC172A16DW
Texas Instruments
RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC172A
SMD/SMT
SOIC-16
Driver
4 Driver
0 Receiver
30 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Operating Supply Current: 23 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.