SN65LBC173ADR

Texas Instruments
595-SN65LBC173ADR
SN65LBC173ADR

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Differential Li ne Receivers A 595- A 595-SN65LBC173AD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
2.500
Expected 16/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp116.314 Rp116.314
Rp89.162 Rp891.620
Rp82.374 Rp2.059.350
Rp74.852 Rp7.485.200
Rp71.366 Rp17.841.500
Rp69.164 Rp34.582.000
Rp68.431 Rp68.431.000
Full Reel (Order in multiples of 2500)
Rp67.513 Rp168.782.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp113.745
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp113.745
Min:
1

Similar Product

Texas Instruments SN65LBC173AD
Texas Instruments
RS-422/RS-485 Interface IC Quad LP Diff
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65LBC173A
SMD/SMT
SOIC-16
Receiver
0 Driver
4 Receiver
50 Mb/s
5 V
5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 141,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN65LBC173A/SN75LBC173A Line Receivers

Texas Instruments SN65LBC173A/SN75LBC173A Quad Differential Line Receivers come with 3-state outputs and are designed for TIA/EIA-485 (RS-485), TIA/EIA-422 (RS-422), and ISO 8482 (Euro RS-485) applications. These devices are optimized for balanced multipoint bus communication at 50 million bits per second or more data rates. The transmission media may be twisted-pair cables, printed-circuit board traces, or backplanes. The ultimate rate and distance of data transfer depend on the media's attenuation characteristics and the noise coupling to the environment. The Texas Instruments SN65LBC173A/SN75LBC173A operates over a wide range of positive and negative common-mode input voltages and features ESD protection to 6kV. This ESD protection makes it suitable for high-speed multipoint data transmission applications in harsh environments. These devices are designed using LinBiCMOS™, facilitating low power consumption and robustness.