SN65LVDS17DRFT

Texas Instruments
595-SN65LVDS17DRFT
SN65LVDS17DRFT

Mfr.:

Description:
LVDS Interface IC 2.5/3.3-V Oscillator Gain Stage/Buffer A A 595-SN65LVDS17DRFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp142.182 Rp142.182
Rp109.709 Rp1.097.090
Rp101.453 Rp2.536.325
Rp92.647 Rp9.264.700
Full Reel (Order in multiples of 250)
Rp85.492 Rp21.373.000
Rp85.309 Rp42.654.500
Rp82.924 Rp82.924.000
Rp78.888 Rp197.220.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Oscillator Gain Stage Buffer
1 Driver
1 Receiver
4 Gb/s
Differential
LVDS
3.6 V
2.375 V
- 40 C
+ 85 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: SN65LVDS17EVM
Operating Supply Current: 48 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 132 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 340 ps
Series: SN65LVDS17
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.