SN65LVDS9637D

Texas Instruments
595-SN65LVDS9637D
SN65LVDS9637D

Mfr.:

Description:
LVDS Interface IC Dual HS Diff A 595-S N65LVDS9637DR A 595 A 595-SN65LVDS9637DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 459

Stock:
459 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp69.348 Rp69.348
Rp52.286 Rp522.860
Rp44.214 Rp1.105.350
Rp42.196 Rp3.164.700
Rp40.545 Rp12.163.500
Rp39.627 Rp20.804.175
Rp38.527 Rp40.453.350
Rp37.242 Rp94.967.100
Rp37.059 Rp186.221.475

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp58.891
Min:
1

Similar Product

Texas Instruments SN65LVDS9637DR
Texas Instruments
LVDS Interface IC DUAL LVDS RECEIVER A 595-SN65LVDS9637D A A 595-SN65LVDS9637D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
2 Receiver
150 Mb/s
LVDS
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 725 mW
Product Type: LVDS Interface IC
Propagation Delay Time: 2.1 ns
Series: SN65LVDS9637
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.