SN65LVDT348PW

Texas Instruments
595-SN65LVDT348PW
SN65LVDT348PW

Mfr.:

Description:
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDT348PWR A 595-SN65LVDT348PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.449 Rp70.449
Rp53.203 Rp532.030
Rp44.397 Rp1.109.925
Rp42.379 Rp3.814.110
Rp41.645 Rp11.244.150
Rp40.178 Rp21.696.120
Rp39.077 Rp42.203.160
Rp37.976 Rp82.028.160
Rp37.426 Rp202.100.400

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp59.991
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp61.276
Min:
1

Similar Product

Texas Instruments SN65LVDT348PWR
Texas Instruments
LVDS Interface IC Quad LVDS Receiver A 595-SN65LVDT348PW A A 595-SN65LVDT348PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
340 Mb/s
CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL
LVTTL
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.3 V
Product Type: LVDS Interface IC
Series: SN65LVDT348
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.