SN65MLVD201D

Texas Instruments
595-SN65MLVD201D
SN65MLVD201D

Mfr.:

Description:
LVDS Interface IC MultiPnt LVDS A 595- SN65MLVD201DR A 595 A 595-SN65MLVD201DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.040

Stock:
3.040 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp79.989 Rp79.989
Rp60.725 Rp607.250
Rp51.369 Rp1.284.225
Rp48.250 Rp3.618.750
Rp47.516 Rp14.254.800
Rp46.415 Rp24.367.875
Rp44.764 Rp47.002.200
Rp43.663 Rp111.340.650
Rp43.480 Rp218.487.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp77.604
Min:
1

Similar Product

Texas Instruments SN65MLVD201DR
Texas Instruments
LVDS Interface IC Half-Duplex M-LVDS T ransceiver A 595-SN A 595-SN65MLVD201D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Transceiver
1 Driver
1 Receiver
200 Mb/s
LVTTL, M-LVDS
LVTTL, M-LVDS
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: MLVD20XEVM
Operating Supply Current: 24 mA
Operating Supply Voltage: 3.6 V
Product Type: LVDS Interface IC
Series: SN65MLVD201
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 72,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.