SN74ABT16245ADLR

Texas Instruments
595-SN74ABT16245ADLR
SN74ABT16245ADLR

Mfr.:

Description:
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.745

Stock:
1.745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.307 Rp34.307
Rp25.317 Rp253.170
Rp23.116 Rp577.900
Rp20.548 Rp2.054.800
Rp19.263 Rp4.815.750
Full Reel (Order in multiples of 1000)
Rp17.942 Rp17.942.000
Rp17.227 Rp34.454.000
Rp16.952 Rp84.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp38.527
Min:
1

Similar Product

Texas Instruments SN74ABT16245ADL
Texas Instruments
Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABT
2 Circuit
4.2 ns
SSOP-48
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: 16-Bit Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABT16245A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.