SN74ABT16601DL

Texas Instruments
595-SN74ABT16601DL
SN74ABT16601DL

Mfr.:

Description:
Universal Bus Functions 18bit univ Bus A 595 -SN74ABT16601DLR A A 595-SN74ABT16601DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 140   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp127.872 Rp17.902.080
Rp121.451 Rp31.577.260
Rp118.882 Rp59.441.000
Rp116.130 Rp116.130.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
SSOP-56
5.5 V
4.5 V
4.5 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Operating Supply Current: 28 mA
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT16601
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 36 mA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS