SN74ABT2240ADW

Texas Instruments
595-SN74ABT2240ADW
SN74ABT2240ADW

Mfr.:

Description:
Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2240AD A 595-SN74ABT2240ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp25.317 Rp25.317
Rp18.346 Rp183.460
Rp16.658 Rp416.450
Rp14.713 Rp1.471.300
Rp13.796 Rp3.449.000
Rp13.227 Rp6.613.500
Rp12.640 Rp12.640.000
Rp12.292 Rp36.876.000
Rp11.998 Rp59.990.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp21.832
Min:
1

Similar Product

Texas Instruments SN74ABT2240ADWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal /MOS A 595-SN74ABT2240AD A 595-SN74ABT2240ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
8 Input
8 Output
Inverting
SOIC-20
- 32 mA
12 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Octal Buffer and Line/MOS Driver
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74ABT2240A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.