SN74ABT843DBR

Texas Instruments
595-SN74ABT843DBR
SN74ABT843DBR

Mfr.:

Description:
Latches 9bit Bus D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.429

Stock:
1.429 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp44.581 Rp44.581
Rp32.839 Rp328.390
Rp29.904 Rp747.600
Rp26.785 Rp2.678.500
Rp25.317 Rp6.329.250
Rp24.400 Rp12.200.000
Rp23.850 Rp23.850.000
Full Reel (Order in multiples of 2000)
Rp22.749 Rp45.498.000
Rp22.382 Rp89.528.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
ABT
1 Circuit
3 Line
SSOP-24
Non-Inverting
6.3 ns
34 mA
32 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Product Type: Latches
Series: SN74ABT843
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 24 mA
Unit Weight: 1,700 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.