SN74ABTR2245DW

Texas Instruments
595-SN74ABTR2245DW
SN74ABTR2245DW

Mfr.:

Description:
Bus Transceivers Tri-State Octal A 59 5-SN74ABTR2245DWR A A 595-SN74ABTR2245DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp23.666 Rp23.666
Rp17.172 Rp171.720
Rp15.539 Rp388.475
Rp13.723 Rp1.372.300
Rp12.861 Rp3.215.250
Rp12.347 Rp6.173.500
Rp11.796 Rp11.796.000
Rp11.466 Rp34.398.000
Rp11.191 Rp55.955.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ABTR
8 Circuit
4.2 ns
SOIC-20
TTL
TTL
12 mA
- 12 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ABTR2245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 32 mA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.