SN74AC139PWRQ1

Texas Instruments
595-SN74AC139PWRQ1
SN74AC139PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive dual 2-li ne to 4-line decode

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp8.384 Rp83.840
Rp7.522 Rp188.050
Full Reel (Order in multiples of 3000)
Rp7.522 Rp22.566.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders/Demultiplexers
AC
4 Input
8 Output
TSSOP-16
2 bit, 4 bit
1.5 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AC139
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC139-Q1 Dual 2-to-4 Line Decoder/Multiplexer

Texas Instruments SN74AC139-Q1 Dual 2-to-4 Line Decoder/Multiplexer contains dual two-to-four decoders with one active low-output strobe (G). When the outputs of one channel are gated by the strobe input (G = HIGH), the Texas Instruments SN74AC139-Q1 are all forced into the high state. When the strobe input does not disable the outputs (G = LOW), only the selected output is low, while all others are high.