SN74AC157PWRQ1

Texas Instruments
595-SN74AC157PWRQ1
SN74AC157PWRQ1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Automotive quadruple 2-line to 1-line da

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.080

Stock:
1.080
Can Dispatch Immediately
On Order:
3.000
Expected 26/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.760 Rp13.760
Rp9.833 Rp98.330
Rp8.843 Rp221.075
Rp7.742 Rp774.200
Rp7.228 Rp1.807.000
Rp6.916 Rp3.458.000
Rp6.825 Rp6.825.000
Full Reel (Order in multiples of 3000)
Rp6.311 Rp18.933.000
Rp6.164 Rp36.984.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors/Multiplexers
AC
2 Input
1 Output
TSSOP-16
4 bit
1.5 V
6 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: CMOS
Number of Circuits: Quad
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AC157-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AC157-Q1 2-1-Line Data Selectors/Multiplexers

Texas Instruments SN74AC157-Q1 2-Line to 1-Line Automotive Quadruple Data Selectors/Multiplexers are high-speed silicon-gate CMOS multiplexers designed for multiplexing and data routing applications. These devices contain four 2-line to 1-line multiplexers/data selectors with shared control logic. The SN74AC157-Q1 multiplexers operate at a 1.5V to 6V supply voltage range, up to 6V inputs accept voltages, and a continuous ±24mA output drive at 5V. These multiplexers support up to ±75mA output drive at 5V in short bursts, drive 50Ω transmission lines, and a maximum tpd of 7.3ns at 5V, 50pF load. The SN74AC157-Q1 devices are AEC-Q100 qualified for automotive applications.