SN74AC3G97PWRQ1

Texas Instruments
595-SN74AC3G97PWRQ1
SN74AC3G97PWRQ1

Mfr.:

Description:
Logic Gates Automotive three-cha nnel 1.5V to 6V mul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 22/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp9.155 Rp91.550
Rp8.237 Rp205.925
Rp7.210 Rp721.000
Rp6.715 Rp1.678.750
Rp6.421 Rp3.210.500
Rp6.329 Rp6.329.000
Full Reel (Order in multiples of 3000)
Rp5.852 Rp17.556.000
Rp5.706 Rp34.236.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND, NOR, Inverter
6 Gate
74AC
3 Input
TSSOP-14
1 Output
24 mA
- 24 mA
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 125 C
Output Current: 200 mA
Output Voltage: 6 V
Product Type: Logic Gates
Series: SN74AC3G97-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
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
SN74AC3G97/SN74AC3G97-Q1 Gates

Texas Instruments SN74AC3G97/SN74AC3G97-Q1 Gates are triple configurable gates with Schmitt-trigger inputs. The SN74AC3G97/SN74AC3G97-Q1 offers three independent '97 function configurable logic gates. Each TI SN74AC3G97/SN74AC3G97-Q1 Gate can be configured to various 1- and 2-input logic operations by connecting unused inputs to the supply or ground.