SN74ACT07PWR

Texas Instruments
595-SN74ACT07PWR
SN74ACT07PWR

Mfr.:

Description:
Buffers & Line Drivers 4.5V-to-5.5V six ch annel buffers with T

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
6 Input
6 Output
TSSOP-14
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Output Type: Open Drain
Product Type: Buffers & Line Drivers
Series: SN74ACT07
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT07/SN74ACT07-Q1 Hex Buffers

Texas Instruments SN74ACT07/SN74ACT07-Q1 Hex Buffers include six independent CMOS logic buffers with TTL-compatible inputs and open-drain outputs. These buffers feature a 24mA continuous output drive at 5V and fast operation with a maximum delay of 8.3ns. The SN74AC07/SN74AC07-Q1 buffers support up to 75mA output drive at 5V in short bursts and drive 50Ω transmission lines. These SN74ACT07-Q1 hex buffers are AEC-Q100 qualified for automotive applications. The SN74ACT07/SN74ACT07-Q1 buffers are used to control a relay, drive an indicator LED, and level-shift using an open-drain output.

In Stock: 2.874

Stock:
2.874 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.155 Rp7.155
Rp4.990 Rp49.900
Rp4.440 Rp111.000
Rp3.853 Rp385.300
Rp3.559 Rp889.750
Rp3.394 Rp1.697.000
Rp3.247 Rp3.247.000
Full Reel (Order in multiples of 3000)
Rp3.247 Rp9.741.000