SN74ACT10N

Texas Instruments
595-SN74ACT10N
SN74ACT10N

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74AC10N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.144 Rp16.144
Rp11.576 Rp115.760
Rp10.421 Rp260.525
Rp9.155 Rp915.500
Rp8.549 Rp2.137.250
Rp8.201 Rp4.100.500
Rp7.889 Rp7.889.000
Rp7.577 Rp22.731.000
Rp7.393 Rp36.965.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp18.713
Min:
1

Similar Product

Texas Instruments SN74AC10N
Texas Instruments
Logic Gates Triple 3-Input Posit ive-NAND gates A 59 A 595-SN74ACT10N

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ACT
9 Input
PDIP-14
3 Output
24 mA
- 24 mA
9.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ACT10
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.