SN74ACT139PWR

Texas Instruments
595-SN74ACT139PWR
SN74ACT139PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 2-line to 4-lin e decoder and demul

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders/Demultiplexers
ACT
4 Input
8 Output
TSSOP-16
2 bit, 4 bit
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM
Logic Type: CMOS
Number of Circuits: 2 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT139
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74ACT139/SN74ACT139-Q1 2-to-4 Line Decoder/Demux

Texas Instruments SN74ACT139/SN74ACT139-Q1 Dual 2-to-4 Line Decoders/Demultiplexers contain two 2-to-4 decoders with one active low output strobe (G). When the strobe input is inactive (G = HIGH), the outputs for that channel are all forced into the high state. When the strobe input is active (G = LOW), only the selected output is low, while all others are high. The Texas Instruments SN74ACT139-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.934

Stock:
2.934 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.274 Rp10.274
Rp7.210 Rp72.100
Rp6.458 Rp161.450
Rp5.632 Rp563.200
Rp5.229 Rp1.307.250
Rp4.990 Rp2.495.000
Rp4.862 Rp4.862.000
Full Reel (Order in multiples of 3000)
Rp4.862 Rp14.586.000