SN74ACT153PWR

Texas Instruments
595-SN74ACT153PWR
SN74ACT153PWR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Dual 1.5V to 6V 4- l ine to 1-line data

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.388

Stock:
2.388 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.421 Rp6.421
Rp4.403 Rp44.030
Rp3.926 Rp98.150
Rp3.376 Rp337.600
Rp3.119 Rp779.750
Rp2.972 Rp1.486.000
Rp2.844 Rp2.844.000
Full Reel (Order in multiples of 3000)
Rp2.660 Rp7.980.000
Rp2.587 Rp15.522.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Data Selectors/Multiplexers
ACT
4 Input
1 Output
TSSOP-16
2 bit
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: 14-24-LOGIC-EVM , 14-24-NL-LOGIC-EVM
Logic Type: TTL
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT153
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT153/-Q1 Data Selectors/Multiplexers

Texas Instruments SN74ACT153/SN74ACT153-Q1 Data Selectors/Multiplexers are high-speed, dual 4-to-1 data selectors/multiplexers designed for precision digital signal routing in advanced electronic systems. These multiplexers operate at a 4.5V to 5.5V supply voltage range, continuous ±24mA output drive at 5V, and support up to ±75mA output drive at 5V in short bursts. The SN74ACT153/SN74ACT153-Q1 data selectors/multiplexers use CMOS technology and offer robust performance, TTL-compatible inputs, and balanced push-pull outputs. These devices are RoHS-compliant and support standard reflow soldering processes. The SN74ACT153-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include data selection and multiplexing.