SN74ACT17PWRQ1

Texas Instruments
595-SN74ACT17PWRQ1
SN74ACT17PWRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive 6-channel buffer with Schmitt

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
6 Input
6 Output
TSSOP-14
24 mA
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 6 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: CMOS
Product Type: Buffers & Line Drivers
Propagation Delay Time: 9.6 ns
Series: SN74ACT17
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT17 Hex Buffers

Texas Instruments SN74ACT17 Hex Buffers include six independent CMOS logic buffers with TTL-compatible Schmitt trigger inputs. These buffers support up to ±75mA output drive at 5V in short bursts and drive 50Ω transmission lines. The SN74ACT17 buffers feature a ±24mA continuous output drive at 5V and fast operation with a maximum delay of 9.6ns. These buffers are available in a wettable flank QFN package. The SN74ACT17-Q1 buffers are AEC-Q100 qualified for automotive applications. These buffers are used to debounce a switch, enable or disable digital signals, eliminate slow or noisy input signals, and hold a controller during reset.

In Stock: 1.295

Stock:
1.295
Can Dispatch Immediately
On Order:
3.000
Expected 03/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.054 Rp6.054
Rp4.238 Rp42.380
Rp3.779 Rp94.475
Rp3.247 Rp324.700
Rp3.009 Rp752.250
Rp2.862 Rp1.431.000
Rp2.734 Rp2.734.000
Full Reel (Order in multiples of 3000)
Rp2.734 Rp8.202.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.