SN74ACT238BQBR

Texas Instruments
595-SN74ACT238BQBR
SN74ACT238BQBR

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4.5V to 5.5V 3-line to 8-line inverting

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 2.984

Stock:
2.984 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.925 Rp11.925
Rp8.421 Rp84.210
Rp7.559 Rp188.975
Rp6.605 Rp660.500
Rp6.146 Rp1.536.500
Rp5.871 Rp2.935.500
Rp5.761 Rp5.761.000
Full Reel (Order in multiples of 3000)
Rp5.559 Rp16.677.000
Rp5.210 Rp31.260.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Decoder/Demultiplexer
ACT
6 Input
8 Output
WQFN-16
8 Bit
10.9 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: 14-24-LOGIC-EVM, 14-24-NL-LOGIC-EVM
Logic Type: TTL
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74ACT238
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT238/SN74ACT238-Q1 3-to-8 Decoder/Demux

Texas Instruments SN74ACT238/SN74ACT238-Q1 3-to-8 Decoder/Demultiplexer includes one standard output strobe (G2) and two active low output strobes (G1 and G0). When the channel strobe inputs are all active, only the selected output is high, while all others are low. When any strobe input is inactive, the outputs are all forced into the low state. The Texas Instruments SN74ACT238-Q1 devices are AEC-Q100 qualified for automotive applications.