SN74ACT240PW

Texas Instruments
595-SN74ACT240PW
SN74ACT240PW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
TSSOP-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns
Series: SN74ACT240
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver

Texas Instruments SN74ACT240/SN74ACT240-Q1 Octal Buffer/Driver with 3-state outputs is designed to improve the performance and density of 3-state memory address drivers, bus-oriented receivers and transmitters, and clock drivers. This buffer/driver includes TTL-compatible inputs that accept voltages up to 5.5V. The SN74ACT240/SN74ACT240-Q1 buffer/driver operates from 4.5V to 5.5V VCC supply voltage range and offers 8.5ns maximum tpd at 5V. This buffer/driver is used in network switches, smartphones, and health and fitness applications. The Texas Instruments SN74ACT240-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 5.275

Stock:
5.275 Can Dispatch Immediately
Quantities greater than 5275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.695 Rp16.695
Rp11.943 Rp119.430
Rp9.760 Rp244.000
Rp9.742 Rp681.940
Rp9.100 Rp2.548.000
Rp8.714 Rp4.879.840
Rp8.439 Rp8.860.950
Rp8.072 Rp20.341.440
Rp7.870 Rp39.664.800

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.630
Min:
1

Similar Product

Texas Instruments SN74ACT240PWR
Texas Instruments
Buffers & Line Drivers Tri-State Octal A 59 5-SN74ACT240PW A 59 A 595-SN74ACT240PW