SN74ACT3G97PWR
Images are for reference only
See Product Specifications
See Product Specifications
595-SN74ACT3G97PWR
SN74ACT3G97PWR
Mfr.:
Description:
Logic Gates Three-channel 2V-to- 6V multiple-functio
Logic Gates Three-channel 2V-to- 6V multiple-functio
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 22/10/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp11.191 | Rp11.191 | |
| Rp7.889 | Rp78.890 | |
| Rp7.082 | Rp177.050 | |
| Rp6.183 | Rp618.300 | |
| Rp5.742 | Rp1.435.500 | |
| Rp5.485 | Rp2.742.500 | |
| Rp5.375 | Rp5.375.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp4.990 | Rp14.970.000 | |
| Rp4.862 | Rp29.172.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8542319000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
