SN74AHC174PWR

Texas Instruments
595-SN74AHC174PWR
SN74AHC174PWR

Mfr.:

Description:
Flip-Flops Hex w/ Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.578

Stock:
3.578 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.356 Rp9.356
Rp6.531 Rp65.310
Rp5.852 Rp146.300
Rp5.082 Rp508.200
Rp4.715 Rp1.178.750
Rp4.495 Rp2.247.500
Rp4.311 Rp4.311.000
Full Reel (Order in multiples of 2000)
Rp4.146 Rp8.292.000
Rp4.036 Rp16.144.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
7 Circuit
CMOS
TSSOP-16
CMOS
Non-Inverting
14.5 ns
- 8 mA
8 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 3 Input
Number of Output Lines: 1 Output
Product Type: Flip Flops
Series: SN74AHC174
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.