SN74AHC1G00DBVRQ1

Texas Instruments
595-SN74AHC1G00DBVQ1
SN74AHC1G00DBVRQ1

Mfr.:

Description:
Logic Gates Automotive single 2- input 2-V to 5.5-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.888

Stock:
4.888 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.770 Rp4.770
Rp3.266 Rp32.660
Rp2.899 Rp72.475
Rp2.495 Rp249.500
Rp2.293 Rp573.250
Rp2.165 Rp1.082.500
Rp2.073 Rp2.073.000
Rp2.018 Rp6.054.000
Rp1.871 Rp11.226.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
3.7 ns, 5.2 ns, 5.5 ns, 8 ns
2 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 25 mA
Output Voltage: 0 V to 5.5 V
Product: Automotive Positive NAND Gates
Product Type: Logic Gates
Series: SN74AHC1G00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G00/SN74AHC1G00-Q1 Positive-NAND Gate

Texas Instruments SN74AHC1G00/SN74AHC1G00-Q1 Single 2-Input Positive-NAND Gate performs the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include IP phones, notebook PCs, printers, access control and security, solar inverters, and personal electronics. The SN74AHC1G00-Q1 devices are AEC-Q100 qualified for automotive applications.