SN74AHC1G04DCKRE4

Texas Instruments
595-SN74AHC1G04DCKRE
SN74AHC1G04DCKRE4

Mfr.:

Description:
Inverters SINGLE INVERTER GATE A 595-SN74AHC1G04DC A 595-SN74AHC1G04DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.350

Stock:
17.350 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.971 Rp6.971
Rp4.825 Rp48.250
Rp4.293 Rp107.325
Rp3.706 Rp370.600
Rp3.412 Rp853.000
Rp3.247 Rp1.623.500
Full Reel (Order in multiples of 3000)
Rp2.770 Rp8.310.000
Rp2.532 Rp15.192.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AHC1G04DCKR
Texas Instruments
Inverters Single A 595-SN74AHC 1G04DCKT A 595-SN74AHC1G04DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SC-70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AHC1G04 Single Inverter Gate

Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.