SN74AHC1G04DCKT

Texas Instruments
595-SN74AHC1G04DCKT
SN74AHC1G04DCKT

Mfr.:

Description:
Inverters SINGLE INVERTER GATE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62.796

Stock:
62.796 Can Dispatch Immediately
Quantities greater than 62796 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp15.227 Rp15.227
Rp10.824 Rp108.240
Rp9.742 Rp243.550
Rp8.549 Rp854.900
Full Reel (Order in multiples of 250)
Rp7.962 Rp1.990.500
Rp7.448 Rp3.724.000
Rp7.155 Rp7.155.000
Rp7.045 Rp17.612.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp1.835
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.421
Min:
1

Similar Product

Texas Instruments SN74AHC1G04DCKR
Texas Instruments
Inverters Single A 595-SN74AHC 1G04DCKT A 595-SN74 A 595-SN74AHC1G04DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SC70-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 250
Subcategory: Logic ICs
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.