SN74AHC1G04DRLRG4

Texas Instruments
595-SN74AHC1G04DRLRG
SN74AHC1G04DRLRG4

Mfr.:

Description:
Inverters SINGLE INVERTER GATE A 595-SN74AHC1G04DR A 595-SN74AHC1G04DRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.290

Stock:
3.290 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp6.238 Rp6.238
Rp4.348 Rp43.480
Rp3.834 Rp95.850
Rp3.266 Rp326.600
Rp2.990 Rp747.500
Rp2.825 Rp1.412.500
Rp2.697 Rp2.697.000
Rp2.532 Rp5.064.000
Full Reel (Order in multiples of 4000)
Rp2.440 Rp9.760.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp6.238
Min:
1

Similar Product

Texas Instruments SN74AHC1G04DRLR
Texas Instruments
Inverters SINGLE INVERTER GATE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SOT-5X3-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 4000
Subcategory: Logic ICs
Unit Weight: 2,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC1G04 Single Inverter Gate

Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.