SN74AHC1G04QDBVRQ1

Texas Instruments
595-SN74AHC1G04QDBQ1
SN74AHC1G04QDBVRQ1

Mfr.:

Description:
Inverters 16-Bit Edge-Trgrd D- Typ F-F W/3-St Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.191

Stock:
5.191
Can Dispatch Immediately
On Order:
3.000
Expected 18/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp4.953 Rp4.953
Rp3.431 Rp34.310
Rp3.045 Rp76.125
Rp2.623 Rp262.300
Rp2.403 Rp600.750
Rp2.275 Rp1.137.500
Rp2.165 Rp2.165.000
Full Reel (Order in multiples of 3000)
Rp2.018 Rp6.054.000
Rp1.981 Rp11.886.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
1 Circuit
AHC
Inverting
SOT-23-5
5.5 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Product Type: Inverters
Series: SN74AHC1G04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G04 Single Inverter Gate

Texas Instruments SN74AHC1G04 Single Inverter Gate contains one inverter gate and performs the Boolean function Y = A. These devices have an operating voltage range of 2V to 5.5V and a low power consumption of 10µA. Typical applications include cameras, e-meters, ethernet switches, and infotainment.