SN74AHC1G08WDTXRQ1
Images are for reference only
See Product Specifications
See Product Specifications
595-74AHC1G08WDTXRQ1
SN74AHC1G08WDTXRQ1
Mfr.:
Description:
Logic Gates Automotive single 2 -input 2V to 5.5V AN
Logic Gates Automotive single 2 -input 2V to 5.5V AN
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
In Stock: 85
-
Stock:
-
85Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3.000Expected 05/10/20263.000Expected 19/10/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp4.770 | Rp4.770 | |
| Rp3.247 | Rp32.470 | |
| Rp2.862 | Rp71.550 | |
| Rp2.440 | Rp244.000 | |
| Rp2.146 | Rp536.500 | |
| Rp2.036 | Rp1.018.000 | |
| Full Reel (Order in multiples of 3000) | ||
| Rp2.036 | Rp6.108.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Datasheet
Compliance Codes
- USHTS:
- 8542390090
- TARIC:
- 8542319000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
Indonesia
