SN74AHC1G09DBVR

Texas Instruments
595-SN74AHC1G09DBVR
SN74AHC1G09DBVR

Mfr.:

Description:
Logic Gates Sgl 2Inp Pos-AND Gat e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 279

Stock:
279
Can Dispatch Immediately
On Order:
12.000
Expected 13/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.202 Rp2.202
Rp1.504 Rp15.040
Rp1.321 Rp33.025
Rp1.119 Rp111.900
Rp1.009 Rp252.250
Rp954 Rp477.000
Rp899 Rp899.000
Full Reel (Order in multiples of 3000)
Rp826 Rp2.478.000
Rp807 Rp4.842.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
1 Gate
AHC
2 Input
SOT-23-5
1 Output
8 mA
- 8 mA
6 ns
2 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: True
Output Current: 25 mA
Output Voltage: 5.5 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHC1G09
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 Single 2-Input Positive-AND Gate has an open drain output configuration. The device performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G09-Q1 devices are AEC-Q100 qualified for automotive applications.