SN74AHC374QWRKSRQ1

Texas Instruments
595-74AHC374QWRKSRQ1
SN74AHC374QWRKSRQ1

Mfr.:

Description:
Flip-Flops Automotive octal edg e-triggered D-type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.493 Rp14.493
Rp10.347 Rp103.470
Rp9.301 Rp232.525
Rp8.164 Rp816.400
Rp7.614 Rp1.903.500
Rp7.283 Rp3.641.500
Rp7.228 Rp7.228.000
Rp6.660 Rp19.980.000
Rp6.513 Rp39.078.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
CMOS
AHC
3-State
VQFN-20
- 50 mA
50 mA
2 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Brand: Texas Instruments
Number of Input Lines: 8 Input
Number of Output Lines: 4 Output
Product Type: Flip Flops
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHC374/SN74AHC374-Q1 Octal D-Type Flip-Flops

Texas Instruments SN74AHC374/SN74AHC374-Q1 Automotive Octal Edge-Triggered D-type flip-flops offer 3-state outputs designed specifically for driving highly capacitive or relatively low-impedance loads. These devices support a maximum frequency of 130MHz with a 15pF load (for AEC-Q100 at 5V with 15pF) and provide a flow-through pinout for easier bus routing. The SN74AHC374/SN74AHC374-Q1 D-type flip-flops operate within a 2V to 5.5V supply voltage range, with a low delay of 7.8ns at 5V and a 15pF load. These D-type flip-flops are available in a wettable flank QFN package. The SN74AHC374-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data storage, shift registers, pattern generators, printers, network switches, tests and measurements, and wireless infrastructure.