SN74AHCT00PW

Texas Instruments
595-SN74AHCT00PW
SN74AHCT00PW

Mfr.:

Description:
Logic Gates Quadruple 2-input Positive-NAND gates

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Quantities greater than 635 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.896 Rp18.896
Rp13.558 Rp135.580
Rp12.200 Rp305.000
Rp10.714 Rp964.260
Rp10.017 Rp2.704.590
Rp9.595 Rp5.181.300
Rp9.283 Rp10.025.640
Rp8.879 Rp22.375.080
Rp8.659 Rp43.641.360

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp7.889
Min:
1

Similar Product

Texas Instruments SN74AHCT00PWR
Texas Instruments
Logic Gates Quad 2-Input A 595-S N74AHCT00PW A 595-S A 595-SN74AHCT00PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
AHCT
8 Input
TSSOP-14
4 Output
8 mA
- 8 mA
5.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Current: 50 mA
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74AHCT00
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AHCT00/SN74AHCT00Q-Q1 Positive NAND Gates

Texas Instruments SN74AHCT00/SN74AHCT00Q-Q1 Quadruple 2-Input Positive NAND Gates perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V with low power consumption (10µA maximum ICC). The output drive at 5V is ±8mA with inputs that are TTL-voltage compatible. The Texas Instruments SN74AHCT00Q-Q1 devices are AEC-Q100 qualified for automotive applications.