SN74AHCT14QDRG4Q1

Texas Instruments
595-N74AHCT14QDRG4Q1
SN74AHCT14QDRG4Q1

Mfr.:

Description:
Inverters HEX SCHMITT-TRIGGER INVERTER A 595-SN74A A 595-SN74AHCT14QDRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp19.080 Rp19.080
Rp13.815 Rp138.150
Rp12.439 Rp310.975
Rp10.934 Rp1.093.400
Rp10.219 Rp2.554.750
Rp9.797 Rp4.898.500
Rp9.485 Rp9.485.000
Full Reel (Order in multiples of 2500)
Rp9.063 Rp22.657.500
Rp8.843 Rp44.215.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp11.741
Min:
1

Similar Product

Texas Instruments SN74AHCT14QDRQ1
Texas Instruments
Inverters Auto Cat Hex Schmitt Trigger Inverters A A 595-N74AHCT14QDRG4Q1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AHCT
CMOS
SOIC-14
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 8 mA
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 9 ns
Series: SN74AHCT14Q
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.