SN74ALS09D

Texas Instruments
595-SN74ALS09D
SN74ALS09D

Mfr.:

Description:
Logic Gates Quad 2 Input

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 559

Stock:
559 Can Dispatch Immediately
Quantities greater than 559 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp18.163 Rp18.163
Rp13.062 Rp130.620
Rp11.008 Rp550.400
Rp10.365 Rp1.036.500
Rp9.705 Rp2.426.250
Rp9.301 Rp4.650.500
Rp9.081 Rp22.702.500
Rp8.953 Rp44.765.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp19.447
Min:
1

Similar Product

Texas Instruments SN74HCS09DR
Texas Instruments
Logic Gates 4-ch 2-input 2-V to 6-V AND gate with op

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
4 Gate
ALS
8 Input
SOIC-14
4 Output
8 mA
100 uA
54 ns
4.5 V
5.5 V
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS09
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 129,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.