SN74ALS109AD

Texas Instruments
595-SN74ALS109AD
SN74ALS109AD

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp39.444 Rp39.444
Rp28.987 Rp289.870
Rp26.418 Rp660.450
Rp23.666 Rp2.366.600
Rp22.199 Rp5.549.750
Rp21.465 Rp10.732.500
Rp20.548 Rp20.548.000
Rp20.181 Rp60.543.000
Rp19.447 Rp97.235.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
ALS
2 Circuit
TTL
SOIC-Narrow-16
TTL
Inverting/Non-Inverting
18 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS109A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.