SN74ALS112AN

Texas Instruments
595-SN74ALS112AN
SN74ALS112AN

Mfr.:

Description:
Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 196

Stock:
196 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.379 Rp42.379
Rp32.289 Rp322.890
Rp27.336 Rp683.400
Rp25.317 Rp2.531.700
Rp23.850 Rp5.962.500
Rp21.832 Rp10.916.000
Rp21.648 Rp54.120.000
Rp21.281 Rp106.405.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
ALS
2 Circuit
TTL
PDIP-16
TTL
Inverting/Non-Inverting
19 ns
- 400 uA
8 mA
4.5 V
5.5 V
Through Hole
0 C
+ 70 C
Tube
Brand: Texas Instruments
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS112A
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.