SN74ALS112ANSR

Texas Instruments
595-SN74ALS112ANSR
SN74ALS112ANSR

Mfr.:

Description:
Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp23.116 Rp46.232.000
Rp22.382 Rp89.528.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
J-K Type Flip-Flop
ALS
2 Circuit
TTL
SOIC-16
TTL
Inverting/Non-Inverting
19 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Brand: Texas Instruments
Number of Input Lines: 5
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS112A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.