SN74ALS166DR

Texas Instruments
595-SN74ALS166DR
SN74ALS166DR

Mfr.:

Description:
Counter Shift Registers Parallel-Ld 8 Bit Se r Shift Register A A 595-SN74ALS166D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp80.906 Rp202.265.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial
1 Circuit
8 bit
SOIC-16
ALS
Bipolar
9
13 ns
4.5 V
5.5 V
0 C
+ 70 C
Reel
Brand: Texas Instruments
Features: Parallel Enable Input
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 5 V
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74ALS166
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.