SN74ALS20AN

Texas Instruments
595-SN74ALS20AN
SN74ALS20AN

Mfr.:

Description:
Logic Gates Dual 4-Input Positiv e-NAND gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.426 Rp37.426
Rp28.987 Rp289.870
Rp26.418 Rp660.450
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.281 Rp10.640.500
Rp20.181 Rp20.181.000
Rp19.997 Rp39.994.000
Rp19.263 Rp96.315.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
2 Gate
ALS
8 Input
PDIP-14
2 Output
8 mA
- 400 uA
11 ns
4.5 V
5.5 V
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: 4-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74ALS20A
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.