SN74ALS74ANSR

Texas Instruments
595-SN74ALS74ANSR
SN74ALS74ANSR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.476

Stock:
2.476 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp22.749 Rp22.749
Rp16.548 Rp165.480
Rp14.970 Rp374.250
Rp13.264 Rp1.326.400
Rp12.439 Rp3.109.750
Rp11.943 Rp5.971.500
Rp11.209 Rp11.209.000
Full Reel (Order in multiples of 2000)
Rp11.209 Rp22.418.000
Rp10.787 Rp43.148.000
Rp10.567 Rp84.536.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
ALS
2 Circuit
TTL
SO-14
TTL
Inverting/Non-Inverting
18 ns
- 400 uA
8 mA
4.5 V
5.5 V
SMD/SMT
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 4
Number of Output Lines: 2 Line
Product Type: Flip Flops
Series: SN74ALS74A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99