SN74ALVCH162334VR

Texas Instruments
595-74ALVCH162334VR
SN74ALVCH162334VR

Mfr.:

Description:
Universal Bus Functions 16bit Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp66.046 Rp132.092.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ALVCH
Universal Bus Driver
16 Channel
TVSOP-48
3.6 V
1.65 V
4.5 ns, 3.9 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
High Level Output Current: - 12 mA
Low Level Output Current: 32 mA
Mounting Style: SMD/SMT
Number of Input Lines: 16
Number of Output Lines: 16 Line
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ALVCH162334
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 123,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS