SN74ALVCH245DW

Texas Instruments
595-SN74ALVCH245DW
SN74ALVCH245DW

Mfr.:

Description:
Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74ALVCH245DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 749

Stock:
749 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.062 Rp17.062
Rp12.310 Rp123.100
Rp11.081 Rp277.025
Rp9.760 Rp976.000
Rp9.118 Rp2.279.500
Rp9.008 Rp4.504.000
Rp8.714 Rp8.714.000
Rp8.586 Rp25.758.000
Rp8.476 Rp42.380.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp15.778
Min:
1

Similar Product

Texas Instruments SN74ALVCH245DWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74ALVCH245DW A 595-SN74ALVCH245DW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
ALVCH
8 Circuit
3.6 ns
SOIC-20
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74ALVCH245
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.